Part Details for IDT7282L20SO by Integrated Device Technology Inc
Overview of IDT7282L20SO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT7282L20SO
IDT7282L20SO CAD Models
IDT7282L20SO Part Data Attributes
|
IDT7282L20SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7282L20SO
Integrated Device Technology Inc
FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3642 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.763 mm |
Alternate Parts for IDT7282L20SO
This table gives cross-reference parts and alternative options found for IDT7282L20SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7282L20SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V821L20PFG8 | FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT7282L20SO vs 72V821L20PFG8 |
IDT72V821L20PF8 | FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT7282L20SO vs IDT72V821L20PF8 |
IDT7282L20TD | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7282L20SO vs IDT7282L20TD |
72V82L20PAG | Bi-Directional FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56 | Renesas Electronics Corporation | IDT7282L20SO vs 72V82L20PAG |
IDT72V821L20TF8 | FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, SLIM, TQFP-64 | Integrated Device Technology Inc | IDT7282L20SO vs IDT72V821L20TF8 |
IDT7282L20PA8 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT7282L20SO vs IDT7282L20PA8 |
IDT7282L20TDB | FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7282L20SO vs IDT7282L20TDB |
IDT72821L20PF | FIFO, 2KX9, 12ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | IDT7282L20SO vs IDT72821L20PF |
72825LB20PFG | FIFO, 1KX18, 6.5ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 | Integrated Device Technology Inc | IDT7282L20SO vs 72825LB20PFG |
IDT72825LB20BG | FIFO, 2KX18, 12ns, Synchronous, CMOS, PBGA121, 16 X 16 MM, PLASTIC, BGA-121 | Integrated Device Technology Inc | IDT7282L20SO vs IDT72825LB20BG |