IDT7280L15TD
vs
IDT7200L15TPGI8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
DIP-28
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
65 ns
15 ns
Cycle Time
80 ns
25 ns
JESD-30 Code
R-GDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e3
Length
37.1475 mm
Memory Density
36864 bit
2304 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
256 words
256 words
Number of Words Code
4000
256
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX9
256X9
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.15 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
2
1
Clock Frequency-Max (fCLK)
40 MHz
Package Equivalence Code
DIP28,.3
Standby Current-Max
0.005 A
Compare IDT7280L15TD with alternatives
Compare IDT7200L15TPGI8 with alternatives