IDT723614L15PQF9 vs SN74ABT3612-15PQ feature comparison

IDT723614L15PQF9 Integrated Device Technology Inc

Buy Now Datasheet

SN74ABT3612-15PQ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description BQFP, GREEN, PLASTIC, BQFP-132
Pin Count 132 132
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns 10 ns
Additional Feature MAIL BOX; PARITY GENERATOR/CHECKER PARITY GENERATOR/CHECKER; MAILBOX
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0 e4
Length 24.13 mm 24.13 mm
Memory Density 2304 bit 2304 bit
Memory Width 36 36
Moisture Sensitivity Level 3 4
Number of Functions 1 1
Number of Terminals 132 132
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X36 64X36
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 24.13 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT723614L15PQF9 with alternatives