IDT723614L15PQF9
vs
IDT723612L15PQF9
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
BQFP,
BQFP,
Pin Count
132
132
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Additional Feature
MAIL BOX; PARITY GENERATOR/CHECKER
MAIL BOX; PARITY GENERATOR/CHECKER
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
e0
Length
24.13 mm
24.13 mm
Memory Density
2304 bit
2304 bit
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
132
132
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64X36
64X36
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
BQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, BUMPER
FLATPACK, BUMPER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
Base Number Matches
1
1
Compare IDT723614L15PQF9 with alternatives
Compare IDT723612L15PQF9 with alternatives