IDT72271L20G
vs
72271LA20TF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
TQFP
Package Description
PGA-68
STQFP-64
Pin Count
68
64
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
RETRANSMIT; AUTOMATIC POWER-DOWN
RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time
20 ns
20 ns
JESD-30 Code
S-CPGA-P68
S-PQFP-G64
JESD-609 Code
e3
e0
Length
29.464 mm
10 mm
Memory Density
294912 bit
294912 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
68
64
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX9
32KX9
Output Characteristics
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
Width
29.464 mm
10 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Manufacturer Package Code
PP64
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
QFP64,.47SQ,20
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.017 A
Supply Current-Max
0.075 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT72271L20G with alternatives
Compare 72271LA20TF with alternatives