IDT72200L20TCB vs IDT72200L35TCB feature comparison

IDT72200L20TCB Integrated Device Technology Inc

Buy Now Datasheet

IDT72200L35TCB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, THIN, SIDE BRAZED, DIP-28 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 12 ns 20 ns
Clock Frequency-Max (fCLK) 50 MHz 28.6 MHz
Cycle Time 20 ns 35 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 35.56 mm 35.56 mm
Memory Density 2048 bit 2048 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256X8 256X8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.08 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.04 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1

Compare IDT72200L20TCB with alternatives

Compare IDT72200L35TCB with alternatives