IDT7210L55G vs 5962-8873303YX feature comparison

IDT7210L55G Integrated Device Technology Inc

Buy Now Datasheet

5962-8873303YX Integrated Device Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA LCC
Package Description PGA-68 QCCN,
Pin Count 68 68
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 18.18MHZ 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Boundary Scan NO NO
Clock Frequency-Max 55 MHz
External Data Bus Width 16 16
JESD-30 Code S-CPGA-P68 S-XQCC-N68
JESD-609 Code e0
Length 28.194 mm
Low Power Mode YES NO
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code PGA QCCN
Package Equivalence Code PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.937 mm
Supply Current-Max 90 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG NO LEAD
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR QUAD
Width 28.194 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare IDT7210L55G with alternatives

Compare 5962-8873303YX with alternatives