5962-8873303YX vs IDT7210L20F feature comparison

5962-8873303YX Integrated Device Technology Inc

Buy Now

IDT7210L20F Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description QCCN, QFF,
Pin Count 68 64
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 50 MHZ
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-XQCC-N68 S-CQFP-F64
Low Power Mode NO YES
Number of Terminals 68 64
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QFF
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD FLAT
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 3 1
JESD-609 Code e0
Length 22.86 mm
Seated Height-Max 2.286 mm
Supply Current-Max 90 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 22.86 mm

Compare 5962-8873303YX with alternatives

Compare IDT7210L20F with alternatives