IDT7210L25PQF vs LMA1010GMB55 feature comparison

IDT7210L25PQF Integrated Device Technology Inc

Buy Now Datasheet

LMA1010GMB55 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code QFP PGA
Package Description QFF, PGA, PGA68,11X11
Pin Count 64 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-F64 S-CPGA-P68
JESD-609 Code e0 e0
Length 22.86 mm 29.4386 mm
Low Power Mode YES YES
Number of Terminals 64 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 35
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QFF PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 3.81 mm
Supply Current-Max 270 mA 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 22.86 mm 29.4386 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A001.A.2.C
kg CO2e/kg 12.04
Average Weight (mg) 7192.7
CO2e (mg) 86600.11
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Clock Frequency-Max 18.18 MHz
Moisture Sensitivity Level 3
Package Equivalence Code PGA68,11X11
Peak Reflow Temperature (Cel) 225
Screening Level 38535Q/M;38534H;883B

Compare IDT7210L25PQF with alternatives

Compare LMA1010GMB55 with alternatives