IDT72045S50LB
vs
7204L50L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
LCC-52
Pin Count
52
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Military: -55C to +125C
Commercial: +0C to +70C
Access Time-Max
50 ns
50 ns
Cycle Time
65 ns
65 ns
JESD-30 Code
S-CQCC-N52
R-XQCC-N32
JESD-609 Code
e0
e0
Memory Density
147456 bit
36864 bit
Memory Width
18
9
Number of Functions
1
1
Number of Terminals
52
32
Number of Words
8192 words
4096 words
Number of Words Code
8000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8KX18
4KX9
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QCCN
QCCN
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
Rohs Code
No
Clock Frequency-Max (fCLK)
15 MHz
Memory IC Type
OTHER FIFO
Package Equivalence Code
LCC32,.45X.55
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Nom (Vsup)
5 V
Terminal Pitch
1.27 mm
Compare IDT72045S50LB with alternatives
Compare 7204L50L with alternatives