Part Details for 7204L50L by Integrated Device Technology Inc
Overview of 7204L50L by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 7204L50L
7204L50L CAD Models
7204L50L Part Data Attributes
|
7204L50L
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7204L50L
Integrated Device Technology Inc
FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-XQCC-N32 | |
JESD-609 Code | e0 | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for 7204L50L
This table gives cross-reference parts and alternative options found for 7204L50L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7204L50L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L50LB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, LCC-32 | Integrated Device Technology Inc | 7204L50L vs 7204L50LB |
IDT7204L50L | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7204L50L vs IDT7204L50L |
7204S50L | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Integrated Device Technology Inc | 7204L50L vs 7204S50L |
7204S50LB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Integrated Device Technology Inc | 7204L50L vs 7204S50LB |
IDT7204L50LB | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7204L50L vs IDT7204L50LB |
IDT7204L50LM | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32 | Integrated Device Technology Inc | 7204L50L vs IDT7204L50LM |
IDT7204S50L8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7204L50L vs IDT7204S50L8 |
IDT7204S50L | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7204L50L vs IDT7204S50L |
IDT7204L50L8 | FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 | Integrated Device Technology Inc | 7204L50L vs IDT7204L50L8 |
IDT72045S50LB | FIFO, 8KX18, 50ns, Asynchronous, CQCC52, LCC-52 | Integrated Device Technology Inc | 7204L50L vs IDT72045S50LB |