IDT71V424S10YGI vs MCM6946YJ10R feature comparison

IDT71V424S10YGI Integrated Device Technology Inc

Buy Now Datasheet

MCM6946YJ10R Motorola Mobility LLC

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
INTEGRATED DEVICE TECHNOLOGY INC MOTOROLA INC
SOJ SOJ
SOJ, SOJ,
36 36
compliant unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
10 ns 10 ns
R-PDSO-J36 R-PDSO-J36
e3 e0
23.495 mm 23.5 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
8 8
1 1
36 36
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
512KX8 512KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.683 mm 3.76 mm
3.6 V 3.6 V
3 V 3.135 V
3.3 V 3.3 V
YES YES
CMOS BICMOS
INDUSTRIAL COMMERCIAL
MATTE TIN Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
10.16 mm 10.16 mm
1 4
TTL COMPATIBLE INPUTS/OUTPUTS
1
3-STATE
YES

Compare IDT71V424S10YGI with alternatives

Compare MCM6946YJ10R with alternatives