Part Details for IDT71V424S10YGI by Integrated Device Technology Inc
Overview of IDT71V424S10YGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V424S10YGI
IDT71V424S10YGI CAD Models
IDT71V424S10YGI Part Data Attributes
|
IDT71V424S10YGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V424S10YGI
Integrated Device Technology Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT71V424S10YGI
This table gives cross-reference parts and alternative options found for IDT71V424S10YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V424S10YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDM31096SA10SOTY | IXYS Corporation | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IDT71V424S10YGI vs PDM31096SA10SOTY |
K6R4008V1D-JI10T | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, SOJ-36 | IDT71V424S10YGI vs K6R4008V1D-JI10T |
IS61LV5128AL-10K | Integrated Silicon Solution Inc | $6.1749 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36 | IDT71V424S10YGI vs IS61LV5128AL-10K |
IS61LV5128AL-10KI-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, PLASTIC, MS-027, SOJ-36 | IDT71V424S10YGI vs IS61LV5128AL-10KI-TR |
MCM6946YJ10R | Motorola Semiconductor Products | Check for Price | Standard SRAM, 512KX8, 10ns, BICMOS, PDSO36, 0.400 INCH, SOJ-36 | IDT71V424S10YGI vs MCM6946YJ10R |
IS61LV5128AL-10KLI-TR | Integrated Silicon Solution Inc | $3.8085 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, 0.400 INCH, LEAD FREE, PLASTIC, MS-027, SOJ-36 | IDT71V424S10YGI vs IS61LV5128AL-10KLI-TR |