IDT71681SA20D
vs
IDT6168SA20L
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
QLCC
Package Description
0.300 INCH, CERDIP-24
LCC-20
Pin Count
24
20
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
I/O Type
SEPARATE
COMMON
JESD-30 Code
R-GDIP-T24
R-CQCC-N20
JESD-609 Code
e0
e0
Length
32.004 mm
10.8585 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
20
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX4
4KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP24,.3
LCC20,.3X.43
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.905 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
4.5 V
Supply Current-Max
0.12 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
7.366 mm
Base Number Matches
1
1
Compare IDT71681SA20D with alternatives
Compare IDT6168SA20L with alternatives