IDT6168SA20L vs CY7C172-35LC feature comparison

IDT6168SA20L Integrated Device Technology Inc

Buy Now Datasheet

CY7C172-35LC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description LCC-20 CERAMIC, LCC-28
Pin Count 20 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
I/O Type COMMON SEPARATE
JESD-30 Code R-CQCC-N20 S-CQCC-N28
JESD-609 Code e0 e0
Length 10.8585 mm 11.43 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.3X.43 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm 1.9812 mm
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.12 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 7.366 mm 11.43 mm
Base Number Matches 1 1
Additional Feature AUTOMATIC POWER-DOWN
Standby Current-Max 0.015 A

Compare IDT6168SA20L with alternatives

Compare CY7C172-35LC with alternatives