IDT7165S25TCB vs MB8287-35PSK feature comparison

IDT7165S25TCB Integrated Device Technology Inc

Buy Now Datasheet

MB8287-35PSK FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FUJITSU SEMICONDUCTOR AMERICA INC
Part Package Code DIP
Package Description 0.300 INCH, THIN, SIDE BRAZED, DIP-28 DIP,
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 35 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T28 R-PDIP-T32
JESD-609 Code e0
Length 35.56 mm 39.98 mm
Memory Density 65536 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 32
Number of Words 8192 words 32768 words
Number of Words Code 8000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm 5.25 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Additional Feature PARITY GENERATOR/CHECKER

Compare IDT7165S25TCB with alternatives

Compare MB8287-35PSK with alternatives