Part Details for IDT7165S25TCB by Integrated Device Technology Inc
Overview of IDT7165S25TCB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7165S25TCB
IDT7165S25TCB CAD Models
IDT7165S25TCB Part Data Attributes
|
IDT7165S25TCB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7165S25TCB
Integrated Device Technology Inc
Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7165S25TCB
This table gives cross-reference parts and alternative options found for IDT7165S25TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7165S25TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMCE-65664AG-A:D | Atmel Corporation | Check for Price | Standard SRAM, 8KX8, 35ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | IDT7165S25TCB vs HMCE-65664AG-A:D |
M5M5278FP-35 | Mitsubishi Electric | Check for Price | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 | IDT7165S25TCB vs M5M5278FP-35 |
IDT71256SA20L32B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 32KX8, 20ns, CMOS, CQCC32, LCC-32 | IDT7165S25TCB vs IDT71256SA20L32B |
WS128K32V-25G4MA | White Electronic Designs Corp | Check for Price | SRAM Module, 512KX8, 25ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 | IDT7165S25TCB vs WS128K32V-25G4MA |
CY7C199CNL-15ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 32KX8, 15ns, CMOS, PDSO28, LEAD FREE, PLASTIC, TSOP-28 | IDT7165S25TCB vs CY7C199CNL-15ZXC |
EDI8832C100LB | Electronic Designs Inc | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, CQCC32, | IDT7165S25TCB vs EDI8832C100LB |
HM465799M-2:RD | Atmel Corporation | Check for Price | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, 0.050 INCH PITCH, LCC-28 | IDT7165S25TCB vs HM465799M-2:RD |
IDT7M4013S30NHB | Integrated Device Technology Inc | Check for Price | SRAM Module, 128KX32, 30ns, CMOS, CPMA66 | IDT7165S25TCB vs IDT7M4013S30NHB |
DPS128X32CV3-35B | B&B Electronics Manufacturing Company | Check for Price | SRAM Module, 512KX8, 35ns, CMOS, CPGA66, 1.090 X 1.090 INCH, 0.252 INCH HEIGHT, VERSA STACK, CERAMIC, PGA-66 | IDT7165S25TCB vs DPS128X32CV3-35B |
IDT7165S25TC | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX8, 25ns, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | IDT7165S25TCB vs IDT7165S25TC |