IDT7140SA45J vs IL4K-671342L-25SHXXX:RD feature comparison

IDT7140SA45J Integrated Device Technology Inc

Buy Now Datasheet

IL4K-671342L-25SHXXX:RD Temic Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEMIC SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, LDCC52,.8SQ
Pin Count 52
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns 25 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-PQCC-J52 S-CQCC-N48
JESD-609 Code e0
Length 19.1262 mm
Memory Density 8192 bit 32768 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 48
Number of Words 1024 words 4096 words
Number of Words Code 1000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8 4KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCN
Package Equivalence Code LDCC52,.8SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.19 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 19.1262 mm
Base Number Matches 4 1
Standby Voltage-Min 2 V

Compare IDT7140SA45J with alternatives

Compare IL4K-671342L-25SHXXX:RD with alternatives