IL4K-671342L-25SHXXX:RD
vs
SM4K-67130V-45FHXXX:RD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
ATMEL CORP
Reach Compliance Code
unknown
unknown
Access Time-Max
25 ns
45 ns
JESD-30 Code
S-CQCC-N48
S-CQCC-N48
Memory Density
32768 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
Number of Terminals
48
48
Number of Words
4096 words
1024 words
Number of Words Code
4000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
4KX8
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Part Package Code
LCC
Package Description
QCCN,
Pin Count
48
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Length
14.315 mm
Screening Level
MIL-STD-883
Seated Height-Max
2.26 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Terminal Pitch
1.02 mm
Width
14.315 mm
Compare IL4K-671342L-25SHXXX:RD with alternatives
Compare SM4K-67130V-45FHXXX:RD with alternatives