IDT7140LA25L48I
vs
IDT7140SA25L48G8
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCN, LCC48,.56SQ,40
|
QCCN, LCC48,.56SQ,40
|
Pin Count |
48
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-CQCC-N48
|
S-XQCC-N48
|
JESD-609 Code |
e0
|
e3
|
Length |
14.3002 mm
|
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
|
Number of Ports |
2
|
2
|
Number of Terminals |
48
|
48
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1KX8
|
1KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC48,.56SQ,40
|
LCC48,.56SQ,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.048 mm
|
|
Standby Current-Max |
0.004 A
|
0.015 A
|
Standby Voltage-Min |
2 V
|
4.5 V
|
Supply Current-Max |
0.22 mA
|
0.22 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.016 mm
|
1 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14.3002 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT7140LA25L48I with alternatives
Compare IDT7140SA25L48G8 with alternatives