IDT7140LA25L48I
vs
7140SA25L48GI8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCN, LCC48,.56SQ,40
QCCN, LCC48,.56SQ,40
Pin Count
48
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
I/O Type
COMMON
COMMON
JESD-30 Code
S-CQCC-N48
S-XQCC-N48
JESD-609 Code
e0
e3
Length
14.3002 mm
Memory Density
8192 bit
8192 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
48
48
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX8
1KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC48,.56SQ,40
LCC48,.56SQ,40
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.004 A
0.03 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.22 mA
0.28 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.016 mm
1 mm
Terminal Position
QUAD
QUAD
Width
14.3002 mm
Base Number Matches
1
1
Compare IDT7140LA25L48I with alternatives
Compare 7140SA25L48GI8 with alternatives