IDT71321LA35L52 vs SM4K-67142EL-35SHXXX feature comparison

IDT71321LA35L52 Integrated Device Technology Inc

Buy Now Datasheet

SM4K-67142EL-35SHXXX Matra MHS

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MATRA MHS
Part Package Code LCC
Package Description QCCN, LCC52,.75SQ ,
Pin Count 52
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 35 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code S-CQCC-N52 S-CQCC-N48
JESD-609 Code e0
Length 19.05 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8 2KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC52,.75SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2098 mm
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 19.05 mm
Base Number Matches 1 1
Screening Level MIL-STD-883 Class B (Modified)

Compare IDT71321LA35L52 with alternatives

Compare SM4K-67142EL-35SHXXX with alternatives