IDT71321LA25J8 vs 71421SA25J feature comparison

IDT71321LA25J8 Integrated Device Technology Inc

Buy Now Datasheet

71421SA25J Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
LCC PLCC
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
52 52
not_compliant compliant
EAR99 EAR99
8542.32.00.41 8542.32.00.41
25 ns 25 ns
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP INTERRUPT FLAG; AUTOMATIC POWER-DOWN
COMMON COMMON
S-PQCC-J52 S-PQCC-J52
e0 e0
19.1262 mm 19.1262 mm
16384 bit 16384 bit
MULTI-PORT SRAM MULTI-PORT SRAM
8 8
3 3
1 1
2 2
52 52
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2KX8 2KX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC52,.8SQ LDCC52,.8SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
4.572 mm 4.572 mm
0.0015 A 0.015 A
2 V 4.5 V
0.17 mA 0.22 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 20
19.1262 mm 19.1262 mm
1 1
PL52

Compare IDT71321LA25J8 with alternatives

Compare 71421SA25J with alternatives