IDT71321LA25J8
vs
71321LA25JGI8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
PLCC
Package Description
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
PLASTIC, LCC-52
Pin Count
52
52
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
25 ns
25 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQCC-J52
S-PQCC-J52
JESD-609 Code
e0
e3
Length
19.1262 mm
19.1262 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
52
52
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC52,.8SQ
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Standby Current-Max
0.0015 A
0.004 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.17 mA
0.22 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
30
Width
19.1262 mm
19.1262 mm
Base Number Matches
1
2
Manufacturer Package Code
PLG52
Date Of Intro
1988-01-01
Compare IDT71321LA25J8 with alternatives
Compare 71321LA25JGI8 with alternatives