IDT71256S20TP vs WS128K32-45G2IA feature comparison

IDT71256S20TP Integrated Device Technology Inc

Buy Now Datasheet

WS128K32-45G2IA White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-28 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 20 ns 45 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T28 S-CQFP-G68
JESD-609 Code e0
Length 34.67 mm 22.4 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 68
Number of Words 32768 words 524288 words
Number of Words Code 32000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 512KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QFP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.1 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 22.4 mm
Base Number Matches 1 1
Additional Feature USER CONFIGURABLE AS 128K X 32 OR 256K X 16
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT71256S20TP with alternatives

Compare WS128K32-45G2IA with alternatives