WS128K32-45G2IA
vs
5962-9559506HZA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
AEROFLEX COLORADO SPRINGS
Reach Compliance Code
unknown
unknown
Access Time-Max
45 ns
45 ns
Additional Feature
USER CONFIGURABLE AS 128K X 32 OR 256K X 16
JESD-30 Code
S-CQFP-G68
S-CQFP-G68
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
CACHE SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
524288 words
131072 words
Number of Words Code
512000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
2
3
Part Package Code
QFP
Package Description
QFP,
Pin Count
68
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
JESD-609 Code
e0
Length
22.355 mm
Screening Level
MIL-PRF-38534
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
22.352 mm
Compare 5962-9559506HZA with alternatives