IDT71256L45XE
vs
EDI8834CA45FB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ELECTRONIC DESIGNS INC
Part Package Code
DFP
Package Description
CERPACK-28
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
45 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-GDFP-F28
R-CDFP-F28
JESD-609 Code
e0
e0
Length
18.288 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
28
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL28,.4
FL28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.286 mm
Standby Current-Max
0.00012 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
9.144 mm
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Compare IDT71256L45XE with alternatives
Compare EDI8834CA45FB with alternatives