IDT71256L45P vs EDI8832C100LB feature comparison

IDT71256L45P Integrated Device Technology Inc

Buy Now Datasheet

EDI8832C100LB Electronic Designs Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ELECTRONIC DESIGNS INC
Part Package Code DIP
Package Description 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-CQCC-N32
JESD-609 Code e0 e0
Length 36.576 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.6 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.699 mm
Standby Current-Max 0.00012 A 0.00085 A
Standby Voltage-Min 2 V 4.5 V
Supply Current-Max 0.1 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 15.24 mm
Base Number Matches 1 1
Screening Level 38535Q/M;38534H;883B

Compare IDT71256L45P with alternatives

Compare EDI8832C100LB with alternatives