IDT71256L25Y8 vs 5962-9318701HYX feature comparison

IDT71256L25Y8 Integrated Device Technology Inc

Buy Now Datasheet

5962-9318701HYX White Microelectronics

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC WHITE MICROELECTRONICS
Part Package Code SOJ
Package Description 0.300 INCH, SOJ-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 120 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28 S-CHIP-P66
JESD-609 Code e0
Length 17.9324 mm
Memory Density 262144 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 66
Number of Words 32768 words 524288 words
Number of Words Code 32000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 512KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOJ
Package Equivalence Code SOJ28,.34
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm
Standby Current-Max 0.00012 A
Standby Voltage-Min 2 V
Supply Current-Max 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm
Terminal Position DUAL HEX
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5184 mm
Base Number Matches 1 1
Additional Feature USER CONFIGURABLE AS 128K X 32
Alternate Memory Width 16
Screening Level MIL-PRF-38535

Compare IDT71256L25Y8 with alternatives

Compare 5962-9318701HYX with alternatives