5962-9318701HYX
vs
5962-9318710HTA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
120 ns
17 ns
Additional Feature
USER CONFIGURABLE AS 128K X 32
CONFIGURABLE AS 512K X 8
Alternate Memory Width
16
16
JESD-30 Code
S-CHIP-P66
Memory Density
4194304 bit
4194304 bit
Memory IC Type
SRAM MODULE
CACHE SRAM MODULE
Memory Width
8
32
Number of Functions
1
1
Number of Terminals
66
Number of Words
524288 words
131072 words
Number of Words Code
512000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512KX8
128KX32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Shape
SQUARE
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
HEX
Base Number Matches
2
6
Pbfree Code
No
Part Package Code
PGA
Package Description
HIP,
Pin Count
66
JESD-609 Code
e0
Length
30.1 mm
Package Code
HIP
Seated Height-Max
6.22 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
30.1 mm
Compare 5962-9318701HYX with alternatives
Compare 5962-9318710HTA with alternatives