IDT70V9379L7PRF
vs
70V9379L7PRFGI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
TQFP
|
Package Description |
TQFP-128
|
,
|
Pin Count |
128
|
128
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.B
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
7.5 ns
|
|
Additional Feature |
PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
|
|
Clock Frequency-Max (fCLK) |
83 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PQFP-G128
|
|
JESD-609 Code |
e0
|
e3
|
Length |
20 mm
|
|
Memory Density |
589824 bit
|
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
18
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
|
Number of Ports |
2
|
|
Number of Terminals |
128
|
|
Number of Words |
32768 words
|
|
Number of Words Code |
32000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
32KX18
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Equivalence Code |
QFP128,.63X.87,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Standby Current-Max |
0.003 A
|
|
Standby Voltage-Min |
3 V
|
|
Supply Current-Max |
0.31 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
PKG128
|
|
|
|
Compare IDT70V9379L7PRF with alternatives
Compare 70V9379L7PRFGI with alternatives