70V9379L7PRFGI
vs
IDT70V9379L7PRF8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
QFP
Package Description
,
TQFP-128
Pin Count
128
128
Manufacturer Package Code
PKG128
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
JESD-609 Code
e3
e0
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Moisture Sensitivity Level
3
3
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
Access Time-Max
7.5 ns
Additional Feature
PIPELINED OUTPUT MODE; SELF-TIMED WRITE CYCLE
JESD-30 Code
R-PQFP-G128
Length
20 mm
Memory Density
589824 bit
Memory Width
18
Number of Functions
1
Number of Terminals
128
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX18
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Compare 70V9379L7PRFGI with alternatives
Compare IDT70V9379L7PRF8 with alternatives