IDT70T3599S166DR
vs
IDT70V3599S166DR8
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
FQFP, QFP208,1.2SQ,20
|
FQFP, QFP208,1.2SQ,20
|
Pin Count |
208
|
208
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
Additional Feature |
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
FLOW-THROUGH OR PIPELINED ARCHITECTURE
|
Clock Frequency-Max (fCLK) |
166 MHz
|
166 MHz
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
Length |
28 mm
|
28 mm
|
Memory Density |
4718592 bit
|
4718592 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
36
|
36
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
208
|
208
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
128KX36
|
128KX36
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Standby Current-Max |
0.015 A
|
0.03 A
|
Standby Voltage-Min |
2.4 V
|
3.15 V
|
Supply Current-Max |
0.45 mA
|
0.5 mA
|
Supply Voltage-Max (Vsup) |
2.6 V
|
3.45 V
|
Supply Voltage-Min (Vsup) |
2.4 V
|
3.15 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT70T3599S166DR with alternatives
Compare IDT70V3599S166DR8 with alternatives