Part Details for IDT70T3599S166DR by Integrated Device Technology Inc
Overview of IDT70T3599S166DR by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T3599S166DR
IDT70T3599S166DR CAD Models
IDT70T3599S166DR Part Data Attributes
|
IDT70T3599S166DR
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T3599S166DR
Integrated Device Technology Inc
Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 28 mm |
Alternate Parts for IDT70T3599S166DR
This table gives cross-reference parts and alternative options found for IDT70T3599S166DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T3599S166DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V3599S166DR | PQFP-208, Tray | Integrated Device Technology Inc | IDT70T3599S166DR vs 70V3599S166DR |
70T3599S166DRGI | Dual-Port SRAM, 128KX36, 3.6ns, CMOS, PQFP208, 28 MM X 28 MM X 3.5 MM, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs 70T3599S166DRGI |
IDT70T3599S166DRGI | Dual-Port SRAM, 128KX36, 3.6ns, CMOS, PQFP208, 28 MM X 28 MM X 3.5 MM, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs IDT70T3599S166DRGI |
70T3599S166DR | PQFP-208, Tray | Integrated Device Technology Inc | IDT70T3599S166DR vs 70T3599S166DR |
IDT70V3599S166DR9 | Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 3.50 MM, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs IDT70V3599S166DR9 |
70T3599S166DRG | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, GREEN, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs 70T3599S166DRG |
70T3599S166DRI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs 70T3599S166DRI |
70V3599S166DRGI | Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs 70V3599S166DRGI |
IDT70T3599S166DRI | Dual-Port SRAM, 128KX36, 12ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs IDT70T3599S166DRI |
70P3599S166DRG | Dual-Port SRAM, 128KX36, 12ns, PQFP208, 28 X 28 MM, 4.10 MM HEIGHT, PQFP-208 | Integrated Device Technology Inc | IDT70T3599S166DR vs 70P3599S166DRG |