IDT70914S15PFG vs 70914S15J feature comparison

IDT70914S15PFG Integrated Device Technology Inc

Buy Now Datasheet

70914S15J Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP PLCC
Package Description LQFP, 0.950 X 0.950 INCH, 1.27 MM PITCH, PLASTIC, LCC-68
Pin Count 80 68
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
Additional Feature AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
JESD-30 Code S-PQFP-G80 S-PQCC-J68
JESD-609 Code e3 e0
Length 14 mm 24.2062 mm
Memory Density 36864 bit 36864 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 80 68
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 14 mm 24.2062 mm
Base Number Matches 2 12
Manufacturer Package Code PL68
I/O Type COMMON
Package Equivalence Code LDCC68,1.0SQ
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.3 mA

Compare IDT70914S15PFG with alternatives

Compare 70914S15J with alternatives