70914S15J vs 70914S15PF feature comparison

70914S15J Integrated Device Technology Inc

Buy Now Datasheet

70914S15PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PLCC TQFP
Package Description 0.950 X 0.950 INCH, 1.27 MM PITCH, PLASTIC, LCC-68 14 X 14 MM, 1.60 MM HEIGHT, 0.65 PITCH, TQFP-80
Pin Count 68 80
Manufacturer Package Code PL68 PN80
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code S-PQCC-J68 S-PQFP-G80
JESD-609 Code e0 e0
Length 24.2062 mm 14 mm
Memory Density 36864 bit 36864 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 9 9
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 68 80
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Equivalence Code LDCC68,1.0SQ QFP80,.64SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.6 mm
Standby Current-Max 0.015 A 0.015 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.3 mA 0.3 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 24.2062 mm 14 mm
Base Number Matches 1 1

Compare 70914S15J with alternatives

Compare 70914S15PF with alternatives