IDT70914S15PF9
vs
70914S15PFG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
RENESAS ELECTRONICS CORP
Part Package Code
QFP
Package Description
TQFP-80
14 X 14 X 1.40 MM, GREEN, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
15 ns
Additional Feature
AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
JESD-609 Code
e0
e3
Length
14 mm
14 mm
Memory Density
36864 bit
36864 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
9
9
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
80
80
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4KX9
4KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
14 mm
14 mm
Base Number Matches
1
1
I/O Type
COMMON
Package Equivalence Code
QFP80,.64SQ
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Compare IDT70914S15PF9 with alternatives
Compare 70914S15PFG with alternatives