IDT7052L20
vs
7052S35GG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
PGA
Package Description
1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108
PGA, PGA108,12X12
Pin Count
108
108
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
35 ns
JESD-30 Code
S-CPGA-P108
S-CPGA-P108
JESD-609 Code
e0
e3
Length
30.48 mm
30.48 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
FOUR-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
108
108
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX8
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
5.207 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
30.48 mm
30.48 mm
Base Number Matches
13
8
Pbfree Code
Yes
Rohs Code
Yes
I/O Type
COMMON
Number of Ports
4
Output Characteristics
3-STATE
Package Equivalence Code
PGA108,12X12
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Compare IDT7052L20 with alternatives
Compare 7052S35GG with alternatives