IDT7052L20 vs IDT7052L35 feature comparison

IDT7052L20 Integrated Device Technology Inc

Buy Now Datasheet

IDT7052L35 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108 1.210 X 1.210 INCH, 0.160 INCH HEIGHT, PGA-108
Pin Count 108 108
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 35 ns
JESD-30 Code S-CPGA-P108 S-CPGA-P108
JESD-609 Code e0 e0
Length 30.48 mm 30.48 mm
Memory Density 16384 bit 16384 bit
Memory IC Type FOUR-PORT SRAM FOUR-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 108 108
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.207 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.48 mm 30.48 mm
Base Number Matches 1 1

Compare IDT7052L20 with alternatives

Compare IDT7052L35 with alternatives