IDT6167LA20PG vs CY7C167A-20DMB feature comparison

IDT6167LA20PG Integrated Device Technology Inc

Buy Now Datasheet

CY7C167A-20DMB Cypress Semiconductor

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
DIP DIP
0.300 INCH, PLASTIC, DIP-20 0.300 INCH, CERDIP-20
20 20
compliant not_compliant
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
20 ns 20 ns
R-PDIP-T20 R-GDIP-T20
e3 e0
26.162 mm 24.13 mm
16384 bit 16384 bit
STANDARD SRAM STANDARD SRAM
1 1
1 1
1 1
20 20
16384 words 16384 words
16000 16000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 125 °C
-55 °C
16KX1 16KX1
3-STATE 3-STATE
NO NO
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
4.191 mm 5.08 mm
2 V 4.5 V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
COMMERCIAL MILITARY
MATTE TIN TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 2
SEPARATE
DIP20,.3
MIL-STD-883 Class C
0.04 A
0.08 mA

Compare IDT6167LA20PG with alternatives

Compare CY7C167A-20DMB with alternatives