IDT6167LA20PG vs AM2148-35LCB feature comparison

IDT6167LA20PG Integrated Device Technology Inc

Buy Now Datasheet

AM2148-35LCB Msis Semiconductor Inc

Buy Now Datasheet
Yes
Yes No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC MSIS SEMICONDUCTOR INC
DIP
0.300 INCH, PLASTIC, DIP-20 QCCN, LCC18,.3X.35
20
compliant unknown
EAR99 EAR99
8542.32.00.41 8542.32.00.41
20 ns 35 ns
R-PDIP-T20 R-XQCC-N18
e3 e0
26.162 mm
16384 bit 4096 bit
STANDARD SRAM STANDARD SRAM
1 4
1
1
20 18
16384 words 1024 words
16000 1000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
16KX1 1KX4
3-STATE 3-STATE
NO
PLASTIC/EPOXY CERAMIC
DIP QCCN
RECTANGULAR RECTANGULAR
IN-LINE CHIP CARRIER
PARALLEL PARALLEL
Not Qualified
4.191 mm
2 V
5.5 V
4.5 V
5 V 5 V
NO YES
CMOS MOS
COMMERCIAL COMMERCIAL
MATTE TIN Tin/Lead (Sn/Pb)
THROUGH-HOLE NO LEAD
2.54 mm 1.27 mm
DUAL QUAD
7.62 mm
1 2
COMMON
LCC18,.3X.35
0.18 mA

Compare IDT6167LA20PG with alternatives