IDT61298SA17L8
vs
LH52253D-17
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
SHARP CORP
|
Part Package Code |
QLCC
|
|
Package Description |
QCCN,
|
0.300 INCH, PLASTIC, DIP-28
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
17 ns
|
17 ns
|
JESD-30 Code |
R-CQCC-N28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Length |
13.97 mm
|
34.7 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX4
|
64KX4
|
Output Enable |
YES
|
YES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.048 mm
|
4.4 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
AUTOMATIC POWER-DOWN
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare IDT61298SA17L8 with alternatives
Compare LH52253D-17 with alternatives