Part Details for IDT61298SA17L8 by Integrated Device Technology Inc
Overview of IDT61298SA17L8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT61298SA17L8
IDT61298SA17L8 CAD Models
IDT61298SA17L8 Part Data Attributes
|
IDT61298SA17L8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT61298SA17L8
Integrated Device Technology Inc
Standard SRAM, 64KX4, 17ns, CMOS, CQCC28, 0.300 INCH, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT61298SA17L8
This table gives cross-reference parts and alternative options found for IDT61298SA17L8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT61298SA17L8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT61298SA17TC | Standard SRAM, 64KX4, 17ns, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, DIP-28 | Integrated Device Technology Inc | IDT61298SA17L8 vs IDT61298SA17TC |
IDT61298SA17L | Standard SRAM, 64KX4, 17ns, CMOS, CQCC28, 0.300 INCH, LCC-28 | Integrated Device Technology Inc | IDT61298SA17L8 vs IDT61298SA17L |
LH52253D-17 | Standard SRAM, 64KX4, 17ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sharp Corp | IDT61298SA17L8 vs LH52253D-17 |
TC55465P-17 | IC 64K X 4 CACHE SRAM, 17 ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Static RAM | Toshiba America Electronic Components | IDT61298SA17L8 vs TC55465P-17 |
KM64258C-17 | Standard SRAM, 64KX4, 17ns, CMOS, PDIP28 | Samsung Semiconductor | IDT61298SA17L8 vs KM64258C-17 |
M5M5258BP-17 | Standard SRAM, 64KX4, 17ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Mitsubishi Electric | IDT61298SA17L8 vs M5M5258BP-17 |