IDT5V9950PFGI vs CY7B9950AXIT feature comparison

IDT5V9950PFGI Integrated Device Technology Inc

Buy Now Datasheet

CY7B9950AXIT Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description GREEN, TQFP-32 TQFP-32
Pin Count 32 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 5V 7B
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e3
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.65 ns
Seated Height-Max 1.6 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 2.625 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Max I(ol) 0.024 A
Package Equivalence Code TQFP32,.35SQ,32
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 0.25 ns
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT5V9950PFGI with alternatives

Compare CY7B9950AXIT with alternatives