CY7B9950AXIT vs IDT5V9950PFI feature comparison

CY7B9950AXIT Cypress Semiconductor

Buy Now Datasheet

IDT5V9950PFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TQFP-32 TQFP-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES WITH 3.3V SUPPLY
Family 7B 5V
Input Conditioning STANDARD STANDARD
JESD-30 Code S-PQFP-G32 S-PQFP-G32
JESD-609 Code e3 e0
Length 7 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.024 A 0.012 A
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 32
Number of True Outputs 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP LQFP
Package Equivalence Code TQFP32,.35SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 225
Prop. Delay@Nom-Sup 0.25 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.65 ns 0.5 ns
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 2.625 V 3.6 V
Supply Voltage-Min (Vsup) 2.375 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 7 mm 7 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1

Compare CY7B9950AXIT with alternatives

Compare IDT5V9950PFI with alternatives