IDT54FCT827ATLB vs IDT54FCT827BTL feature comparison

IDT54FCT827ATLB Teledyne e2v

Buy Now Datasheet

IDT54FCT827BTL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer E2V TECHNOLOGIES PLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , QCCN,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family FCT FCT
JESD-30 Code S-XQCC-N28 S-CQCC-N28
Load Capacitance (CL) 300 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.032 A
Number of Bits 10 10
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 28 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 14 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 17 ns 14 ns
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QLCC
Pin Count 28
JESD-609 Code e0
Length 11.4554 mm
Package Equivalence Code LCC28,.45SQ
Qualification Status Not Qualified
Seated Height-Max 2.54 mm
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.4554 mm

Compare IDT54FCT827ATLB with alternatives

Compare IDT54FCT827BTL with alternatives