IDT54FCT827BTL
vs
CY54FCT827ATLMB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
QLCC
Package Description
QCCN,
QCCN, LCC28,.45SQ
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
Length
11.4554 mm
11.43 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
14 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.4554 mm
11.43 mm
Base Number Matches
1
2
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Load Capacitance (CL)
50 pF
Max I(ol)
0.032 A
Packing Method
TUBE
Prop. Delay@Nom-Sup
9 ns
Screening Level
38535Q/M;38534H;883B
Compare IDT54FCT827BTL with alternatives
Compare CY54FCT827ATLMB with alternatives