IDT54FCT573ATEB
vs
IDT74FCT2573TE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
DFP
|
DFP
|
Package Description |
DFP, FL20,.3
|
DFP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BROADSIDE VERSION OF 373
|
BROADSIDE VERSION OF 2373
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-GDFP-F20
|
R-GDFP-F20
|
JESD-609 Code |
e0
|
e0
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Max I(ol) |
0.032 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL20,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Prop. Delay@Nom-Sup |
5.6 ns
|
|
Propagation Delay (tpd) |
9.8 ns
|
13 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.337 mm
|
2.337 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
6.9215 mm
|
6.9215 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
|
|
|
Compare IDT54FCT573ATEB with alternatives
Compare IDT74FCT2573TE with alternatives