IDT54FCT139ATDB
vs
5962-9220202MEX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
E2V TECHNOLOGIES PLC
QP SEMICONDUCTOR INC
Package Description
,
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
FCT
FCT
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.032 A
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
9 mA
Prop. Delay@Nom-Sup
7.8 ns
Propagation Delay (tpd)
7.8 ns
12 ns
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Part Package Code
DIP
Pin Count
16
Length
20.066 mm
Package Equivalence Code
DIP16,.3
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Temperature Grade
MILITARY
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare IDT54FCT139ATDB with alternatives
Compare 5962-9220202MEX with alternatives