IDT54FCT139ATDB vs 5962-9220206MEA feature comparison

IDT54FCT139ATDB Teledyne e2v

Buy Now Datasheet

5962-9220206MEA Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer E2V TECHNOLOGIES PLC TELEDYNE E2V (UK) LTD
Package Description , DIP, DIP16,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Max I(ol) 0.032 A 0.032 A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 9 mA
Prop. Delay@Nom-Sup 7.8 ns 6.2 ns
Propagation Delay (tpd) 7.8 ns 6.2 ns
Screening Level MIL-STD-883 Class B MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Part Package Code DIP
Pin Count 16
JESD-609 Code e0
Length 20.066 mm
Package Equivalence Code DIP16,.3
Qualification Status Qualified
Seated Height-Max 5.08 mm
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare IDT54FCT139ATDB with alternatives

Compare 5962-9220206MEA with alternatives